Bidirectional TVS diode for surge suppression, featuring a 8.5V DC rated voltage and 85V reverse standoff voltage. This component offers a 5kW peak pulse power dissipation with a 37.2A peak pulse current rating. It operates across a wide temperature range from -55°C to 175°C and is housed in a P600 package with axial termination for through-hole mounting.
Littelfuse 5KP8.5CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 14.4V |
| Clamping Voltage-Max | 137V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Breakdown Voltage | 104V |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 348A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 37.2A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 8.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP8.5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.