Bidirectional TVS diode for surge suppression, featuring a 9V DC rated voltage and 9.5V minimum breakdown voltage. Offers a 15.4V clamping voltage at 10A and a maximum surge current of 325A, with a peak pulse power of 5kW. Designed for through-hole mounting with axial termination, operating across a temperature range of -55°C to 175°C. This lead-free, RoHS compliant component is supplied in a P package, suitable for power line protection applications.
Littelfuse 5KP9.0C technical specifications.
| Package/Case | P |
| Clamping Voltage | 15.4V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 325A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP9.0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.