Littelfuse 5NLE3500E technical specifications.
| Current Rating | 500A |
| Height | 9.75inch |
| Length | 17.875inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating (AC) | 5.5kV |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 5NLE3500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.