Littelfuse 5SB448R technical specifications.
| Current Rating | 800A |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 48R |
| Series | POWR-GARD® |
| Type | Electrical |
| Voltage Rating (AC) | 5.5kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5SB448R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.