
Littelfuse 600R150F technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 3A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 600V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | POLYFUSE® 600R |
| Termination | Radial |
| Time to Trip | 4s |
| Trip Current | 300mA |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 600R150F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.