
Littelfuse 600R160-RAUR technical specifications.
| Package/Case | Radial |
| Hold Current | 160mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 16R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 600R |
| Termination | Radial |
| Time to Trip | 10s |
| Trip Current | 320mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 600R160-RAUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
