Littelfuse 602 0000 040 technical specifications.
| Type | Fuse Holder |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 602 0000 040 to view detailed technical specifications.
No datasheet is available for this part.