Littelfuse 602 0000 0405 technical specifications.
| Type | Fuse Holder |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Littelfuse 602 0000 0405 to view detailed technical specifications.
No datasheet is available for this part.