Littelfuse 60R-020 technical specifications.
| Current Rating | 40A |
| Hold Current | 200mA |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Packaging | Bulk |
| Resistance | 4.4R |
| Series | 60R |
| Termination | Radial |
| Trip Current | 400mA |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R-020 to view detailed technical specifications.
No datasheet is available for this part.