
Radial leaded, through-hole mount resettable fuse designed for overcurrent protection. Features a 60V DC rated voltage and 100mA hold current, with a trip current of 200mA. Offers a maximum operating temperature of 85°C and a minimum of -40°C. This component boasts a 40A maximum current rating and 380mW power dissipation. Compliant with RoHS standards and available in tape and reel packaging.
Littelfuse 60R010XPR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 12.7mm |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 380mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 7.5R |
| RoHS Compliant | Yes |
| Series | POLYFUSE® 60R |
| Size | 3.1mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 4s |
| Trip Current | 200mA |
| DC Rated Voltage | 60V |
| Width | 7.37mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R010XPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
