Radial leaded, through-hole mount resettable fuse with a 60V DC rating and 100mA hold current. Features a 7.5 Ohm resistance and a trip current of 200mA, with a maximum operating temperature of 85°C. This component is halogen-free and RoHS compliant, packaged in bulk for 500 units. Approvals include cULus and TUV.
Littelfuse 60R010XU technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 12.7mm |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 380mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 7.5R |
| RoHS Compliant | Yes |
| Series | 60R |
| Size | 3.1mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 4s |
| Trip Current | 200mA |
| DC Rated Voltage | 60V |
| Width | 7.37mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R010XU to view detailed technical specifications.
No datasheet is available for this part.