
Littelfuse 60R017XPR technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 12.7mm |
| Hold Current | 170mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | POLYFUSE® 60R |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 3s |
| Trip Current | 340mA |
| Width | 7.37mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R017XPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.