
Radial leaded, through-hole mount resettable fuse with a 60V DC rating and 40A maximum current. Features a 200mA hold current, 4.4Ω resistance, and 410mW power dissipation. Operating temperature range from -40°C to 85°C. Compliant with RoHS and cULus, TUV approvals. Supplied in bulk packaging with 500 units per package.
Littelfuse 60R020XU technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 12.2mm |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 410mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.4R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 60R |
| Size | 3.1mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 2.2s |
| Trip Current | 400mA |
| DC Rated Voltage | 60V |
| Width | 7.37mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R020XU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.