
Radial leaded, through-hole mount resettable fuse designed for overcurrent protection. Features a 60V DC rating and a hold current of 250mA, with a trip current of 500mA and a time to trip of 2.5 seconds. Offers a maximum current rating of 40A and a power dissipation of 450mW. Operates within a temperature range of -40°C to 85°C. This component is halogen-free, RoHS compliant, and UL recognized.
Littelfuse 60R025XU technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 12.7mm |
| Hold Current | 250mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 450mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 60R |
| Size | 3.1mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 2.5s |
| Trip Current | 500mA |
| DC Rated Voltage | 60V |
| Width | 7.37mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R025XU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
