Littelfuse 60R040SXPR technical specifications.
| Hold Current | 0.4A |
| Trip Current | 0.8A |
| Max Voltage Rating | 60VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 0.7W |
| Number of Terminals | 2 |
| Wire Form | Inside Crimp Standoff |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Littelfuse 60R040SXPR to view detailed technical specifications.
No datasheet is available for this part.