Radial leaded, through-hole mount PTC resettable fuse designed for overcurrent protection. Features a 40A maximum current rating and 400mA hold current, with a 60V DC maximum voltage rating. Operates across a temperature range of -40°C to 85°C, offering 1.29 Ohms resistance and 560mW power dissipation. Compliant with cULus and TUV approvals, this halogen-free and RoHS-compliant component is supplied in tape and reel packaging.
Littelfuse 60R040XPR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 13.5mm |
| Hold Current | 400mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 560mW |
| Resistance | 1.29R |
| RoHS Compliant | Yes |
| Series | POLYFUSE® 60R |
| Size | 3.1mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 3.8s |
| Trip Current | 800mA |
| Width | 7.62mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R040XPR to view detailed technical specifications.
No datasheet is available for this part.