
Radial leaded resettable fuse for through-hole mounting, featuring a 60V DC rating and 40A maximum current. This component offers a hold current of 400mA and a trip current of 800mA, with a resistance of 1.29 Ohms. Designed for operation between -40°C and 85°C, it meets halogen-free and RoHS compliance standards. Approvals include cULus and TUV.
Littelfuse 60R040XU technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 13.5mm |
| Hold Current | 400mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 560mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.29R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 60R |
| Size | 3.1mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 3.8s |
| Trip Current | 800mA |
| DC Rated Voltage | 60V |
| Width | 7.62mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R040XU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.