Radial leaded, through-hole mount PTC resettable fuse with a 60V DC rating and 500mA hold current. Features a 1A trip current, 40A maximum current rating, and 1.17 Ohm resistance. Operates across a -40°C to 85°C temperature range. This component is halogen-free and RoHS compliant, with cULus and TUV approvals. Supplied in cut tape packaging.
Littelfuse 60R050XPR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 13.7mm |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Power Dissipation | 770mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.17R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 60R |
| Size | 3.1mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 4s |
| Trip Current | 1A |
| DC Rated Voltage | 60V |
| Width | 7.62mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R050XPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.