
Radial leaded, through-hole mount resettable fuse designed for overcurrent protection. Features a 60V maximum voltage rating and a 650mA hold current, with a trip current of 1.3A. Offers a 40A maximum current rating and a low resistance of 720mR. Operates across a wide temperature range from -40°C to 85°C. Compliant with RoHS and lead-free standards, with cULus and TUV approvals.
Littelfuse 60R065XPR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 14.5mm |
| Hold Current | 650mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Power Dissipation | 880mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 720mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 60R |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 5.3s |
| Trip Current | 1.3A |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R065XPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
