
Radial leaded, through-hole mount resettable fuse with a 60V DC rating and 750mA hold current. Features a 1.5A trip current, 40A maximum current rating, and 600mΩ resistance. Operates within a -40°C to 85°C temperature range, with a 920mW power dissipation. This component is halogen-free, RoHS compliant, and UL recognized.
Littelfuse 60R075XPR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 15.2mm |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Power Dissipation | 920mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 600mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 60R |
| Size | 3.1mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 6.3s |
| Trip Current | 1.5A |
| DC Rated Voltage | 60V |
| Width | 10.4mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R075XPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
