
Radial leaded resettable fuse for through-hole mounting, featuring a 60V DC rating and 40A maximum current. This component offers a 900mA hold current and a 1.8A trip current, with a low resistance of 470mR. Operating across a temperature range of -40°C to 85°C, it is halogen-free and RoHS compliant, with cULus and TUV approvals. Supplied in cut tape packaging, it measures 11.7mm wide, 3.05mm thick, and 15.8mm high with a 5.1mm lead pitch.
Littelfuse 60R090XPR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 15.8mm |
| Hold Current | 900mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Power Dissipation | 990mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 470mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 60R |
| Size | 3.1mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 7.2s |
| Trip Current | 1.8A |
| DC Rated Voltage | 60V |
| Width | 11.7mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R090XPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.