
Radial leaded, through-hole mount resettable fuse with a 60V DC rating and 40A maximum current. Features a 1.1A hold current, 2.2A trip current, and 380mΩ resistance. Operates across a -40°C to 85°C temperature range. Compliant with RoHS and lead-free standards, with cULus and TUV approvals. Supplied in bulk packaging.
Littelfuse 60R110XU technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 18mm |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| Resistance | 380mR |
| RoHS Compliant | Yes |
| Series | POLYFUSE® 60R |
| Size | 3.1mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 8.2s |
| Trip Current | 2.2A |
| DC Rated Voltage | 60V |
| Width | 12.9mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R110XU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
