
Radial resettable fuse for through-hole mounting, featuring a 60V DC maximum voltage rating and 1.35A hold current. This component offers a 40A maximum current rating and a 300mΩ resistance. Designed for operation between -40°C and 85°C, it includes radial leads with a 5.1mm pitch and a 1.7W power dissipation. Approvals include cULus and TUV, with RoHS and Lead Free compliance.
Littelfuse 60R135XMR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 19.6mm |
| Hold Current | 1.35A |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Reach SVHC Compliant | Unknown |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Series | POLYFUSE® 60R |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 9.6s |
| Trip Current | 2.7A |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R135XMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
