
Radial leaded, through-hole mount resettable fuse with a 60V DC rating and 1.6A hold current. Features a 40A maximum current rating and 220mΩ resistance. Operates across a -40°C to 85°C temperature range. Compliant with RoHS and lead-free standards, with cULus and TUV approvals.
Littelfuse 60R160XF technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 21.3mm |
| Hold Current | 1.6A |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 1.9W |
| Reach SVHC Compliant | Unknown |
| Resistance | 220mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 60R |
| Size | 3.1mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 11.4s |
| Trip Current | 3.2A |
| DC Rated Voltage | 60V |
| Width | 16.3mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R160XF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.