
Radial leaded, through-hole mount PTC resettable fuse with a 60V DC rating and 1.85A hold current. Features a 40A maximum current rating, 190mΩ resistance, and 2.1W power dissipation. Operates across a -40°C to 85°C temperature range. Compliant with RoHS and cULus, TUV approvals. Supplied in bulk packaging with 200 units per package.
Littelfuse 60R185XF technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 22.9mm |
| Hold Current | 1.85A |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 2.1W |
| Reach SVHC Compliant | Unknown |
| Resistance | 190mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 60R |
| Size | 3.1mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 12.6s |
| Trip Current | 3.7A |
| DC Rated Voltage | 60V |
| Width | 17.8mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R185XF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.