
Littelfuse 60R250-PB technical specifications.
| Current Rating | 40A |
| Hold Current | 2.5A |
| Lead Pitch | 0.81mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Resistance | 130mR |
| Series | 60R |
| Termination | Radial |
| Trip Current | 5A |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 60R250-PB to view detailed technical specifications.
No datasheet is available for this part.
