Radial leaded PTC resettable fuse for through-hole mounting, featuring a 60V DC rated voltage and a maximum operating temperature of 85°C. This component offers a hold current of 2.5A and a trip current of 5A, with a maximum current rating of 40A. It is RoHS compliant and includes cULus and TUV approvals.
Littelfuse 60R250XF technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 26.4mm |
| Hold Current | 2.5A |
| Lead Free | Lead Free |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| Resistance | 130mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 60R |
| Size | 3.1mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 15.6s |
| Trip Current | 5A |
| DC Rated Voltage | 60V |
| Width | 21.3mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R250XF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.