
Littelfuse 60R250XMR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 2.5A |
| Lead Free | Lead Free |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Power Dissipation | 2.5W |
| Resistance | 130mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 60R |
| Termination | Radial |
| Time to Trip | 15.6s |
| Trip Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R250XMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
