Littelfuse 64000001003 technical specifications.
| Body Material | Polyester |
| Current Rating | 6.3A |
| Depth | 5.5mm |
| Height | 22.3mm |
| Length | 24.5mm |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 64000001003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.