Illuminated, screw-mount fuse holder for 5mm x 20mm fuses, rated for 250V AC/DC and 6.3A. Features a single pole, single circuit design with PC pin termination and copper contacts. Constructed from tin-plated material, this black fuse holder offers horizontal PCB mounting and is supplied in bulk packaging.
Littelfuse 64600001223 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Current Rating | 6.3A |
| Depth | 5.5mm |
| Fuse Current | 6.3A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 25.8mm |
| Material | Tin |
| Mount | Horizontal, PCB |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 646 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 64600001223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
