Littelfuse 64600001233 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Depth | 9mm |
| Fuse Size | 5 x 20mm, 6.3 x 25mm, 6.3 x 32mm |
| Illumination Type | Illuminated |
| Length | 25.2mm |
| Material | Tin |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 646 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 64600001233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.