Littelfuse 64611257133 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 3132 |
| Packaging | Bulk |
| Series | 646 |
| Termination | PC Pin |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 64611257133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.