
Surface mount fuse holder with a 10A current rating and 250V voltage capacity. Designed for 5mm x 20mm fuses, this component features a copper alloy contact material with tin plating. It operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging. The horizontal orientation and single circuit design are suitable for SMD/SMT applications.
Littelfuse 65800003109 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 10.8mm |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | 658 |
| Termination | SMD/SMT |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 65800003109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
