Littelfuse 675.3 technical specifications.
| Current Rating | 0.3A |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 675.3 to view detailed technical specifications.
No datasheet is available for this part.