Littelfuse 70G00000Z technical specifications.
| Color | Red |
| Current | 500mA |
| Current Rating | 500mA |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 70 |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 70G00000Z to view detailed technical specifications.
No datasheet is available for this part.