Littelfuse 72R025XPR technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 250mA |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 72R |
| Termination | Radial |
| Time to Trip | 2.5s |
| Trip Current | 500mA |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 72R025XPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.