
Littelfuse 72R250XF technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Hold Current | 2.5A |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| Resistance | 130mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 72R |
| Size | 3.1mm |
| Termination | Radial |
| Time to Trip | 15.6s |
| Trip Current | 5A |
| DC Rated Voltage | 72V |
| Working Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 72R250XF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.