
Littelfuse 72R375XH technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 3.75A |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 72V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 3.2W |
| Reach SVHC Compliant | No |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Series | POLYFUSE® 72R |
| Termination | Radial |
| Time to Trip | 24s |
| Trip Current | 7.5A |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 72R375XH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
