Bidirectional transient voltage suppressor diode with 8000W peak pulse power dissipation. Features a repetitive peak reverse voltage of 28V and a breakdown voltage range of 31.1V to 34.4V. Operates across a wide temperature range from -65°C to 150°C. This silicon diode, housed in a DO-214AB (SMC) package, offers 2 terminals and a maximum power dissipation of 6.5W.
Littelfuse 8.0SMDJ28CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 8000 |
| Breakdown Voltage-Max | 34.4 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 8.0SMDJ28CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.