
Littelfuse 8000000010 technical specifications.
| Color | Black |
| Current Rating | 16A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 1 |
| Series | 800 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 8000000010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.