
Littelfuse 80100000005 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm), 5mm x 20mm |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 801 |
| Termination | Quick Connect |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80100000005 to view detailed technical specifications.
No datasheet is available for this part.
