
Littelfuse 80300000105 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 16A |
| Fuse Size | 6.3mm x 32mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Tin |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 803 |
| Termination | Quick Connect |
| Voltage | 500V |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80300000105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.