
Subminiature slow-blow fuse, 2A current rating at 250V AC/DC. Features a radial package with a 7.5mm lead pitch, 0.6mm lead diameter, and 18.8mm lead length. Constructed with polyamide and thermoplastic body materials, it operates across a -40°C to 125°C temperature range. This RoHS compliant component is suitable for through-hole mounting and is supplied in tape and reel packaging. Approvals include UL, VDE, CQC, PSE, and KC.
Littelfuse 80412000000 technical specifications.
| Approvals | UL, VDE, CQC, PSE, KC |
| Blow Characteristic | TIME DELAY |
| Body Material | Polyamide, Thermoplastic |
| Package/Case | Radial |
| Current Rating | 2A |
| DC Cold Resistance | 45.8mR |
| Fuse Current | 2A |
| Height | 6.4mm |
| Lead Diameter | 0.6mm |
| Lead Length | 18.8mm |
| Lead Pitch | 7.5mm |
| Length | 0.488inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 804 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80412000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.