
Littelfuse 80414000440 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 4A |
| DC Cold Resistance | 17.4mR |
| Fuse Current | 4A |
| Height | 6.4mm |
| Lead Diameter | 0.6mm |
| Lead Length | 4.3mm |
| Lead Pitch | 7.5mm |
| Length | 12.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 804 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80414000440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
