This radial fuse is rated for 300V DC and 800mA current, with a time delay blow characteristic. It is designed for through hole mounting and operates within a temperature range of -40°C to 125°C. The fuse is packaged in a radial configuration and is available in quantities of 1000. It meets the requirements of cULus, PSE, and KC approvals and is compliant with RoHS regulations.
Littelfuse 80708000000 technical specifications.
| Approvals | cULus, PSE, KC |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 800mA |
| DC Cold Resistance | 188.7mR |
| Depth | 6.4mm |
| Fuse Current | 800mA |
| Height | 9.2mm |
| Length | 12.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 807 |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80708000000 to view detailed technical specifications.
No datasheet is available for this part.