Littelfuse 80711250000 technical specifications.
| Approvals | cULus, PSE, KC |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 1.25A |
| DC Cold Resistance | 81.6mR |
| Depth | 6.4mm |
| Fuse Current | 1.25A |
| Height | 0.362inch |
| Length | 12.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 807 |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80711250000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
