The TE7 807 series fuse is a radial through hole type with a current rating of 1.25A and a voltage rating of 300V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The fuse is available in a bulk packaging quantity of 1000 units and is compliant with RoHS regulations. It measures 12.4mm in length, 9.2mm in height, and 6.4mm in both depth and width.
Littelfuse 80711250440 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.25A |
| DC Cold Resistance | 81.6mR |
| Depth | 6.4mm |
| Height | 9.2mm |
| Length | 12.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TE7 807 |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80711250440 to view detailed technical specifications.
No datasheet is available for this part.