
This 2A radial through hole fuse is rated for 300V DC and has a maximum operating temperature of 125°C. It is available in a radial package with a termination of the same type. The fuse is RoHS compliant and has approvals from cULus, PSE, and KC. It is packaged in tape and reel quantities of 1000.
Littelfuse 80712000000 technical specifications.
| Approvals | cULus, PSE, KC |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 2A |
| DC Cold Resistance | 45.8mR |
| Depth | 6.4mm |
| Fuse Current | 2A |
| Height | 9.2mm |
| Length | 12.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 807 |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80712000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.