
The TE7 807 series fuse is a radial through hole type with a current rating of 3.15A and a voltage rating of 300V AC. It is designed for use in a variety of applications and is compliant with cULus, PSE, and KC approvals. The fuse has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a package quantity of 1000 and is packaged in bulk.
Littelfuse 80713150440 technical specifications.
| Approvals | cULus, PSE, KC |
| Package/Case | Radial |
| Current Rating | 3.15A |
| DC Cold Resistance | 21.8mR |
| Depth | 6.4mm |
| Height | 9.2mm |
| Length | 12.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TE7 807 |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80713150440 to view detailed technical specifications.
No datasheet is available for this part.