The TE7 807 fuse is a radial through hole fuse with a current rating of 4A and a voltage rating of 300V. It has a time delay blow characteristic and is approved for use in cULus, PSE, and KC applications. The fuse has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a radial package with a packaging quantity of 1000 pieces per reel.
Littelfuse 80714000000 technical specifications.
| Approvals | cULus, PSE, KC |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 4A |
| DC Cold Resistance | 17.4mR |
| Depth | 6.4mm |
| Fuse Current | 4A |
| Height | 0.362inch |
| Length | 12.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 945mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE7 807 |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80714000000 to view detailed technical specifications.
No datasheet is available for this part.
